DEK100-S2R2

Banner Engineering
778-DEK100-S2R2
DEK100-S2R2

Mfr.:

Description:
Specialist Controllers DXM100 S2D Controller; Multihop Radio 900 MHz; NEMA Rated Enclosure; 4 Holes with Glands & Vent; Battery Included

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,14,518.22 ₹1,14,518.22

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialist Controllers
Wireless Kit
Brand: Banner Engineering
IP Rating: IP66
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 30 V
Supply Voltage - Min: 12 V
Part # Aliases: 813780
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING