DS18VP6FF100Q5

Banner Engineering
778-DS18VP6FF100Q5
DS18VP6FF100Q5

Mfr.:

Description:
Photoelectric Sensors DS18 VP6FF100Q5 M12 QP PNP 100 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,672.48 ₹12,672.48

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Background Suppression
100 mm
Red LED
PNP-LO/DO
Cable with Connector
150 mm
M12
Pin
4 Pin
10 VDC
30 VDC
- 20 C
+ 70 C
Brand: Banner Engineering
Height: 47.9 mm
IP Rating: IP67
Length: 15 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: DS18
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 31.1 mm
Part # Aliases: 78121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.