DS18VP6LPW

Banner Engineering
778-DS18VP6LPW
DS18VP6LPW

Mfr.:

Description:
Photoelectric Sensors DS18 VP6LPW CABLE PNP POL RETRO WIDE ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,597.54 ₹9,597.54

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Retroreflective
3 m
Red LED
PNP-LO/DO
Cable
2 m
10 VDC
30 VDC
- 20 C
+ 70 C
Brand: Banner Engineering
Height: 47.9 mm
IP Rating: IP67
Length: 15 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 31.1 mm
Part # Aliases: 76563
Unit Weight: 52.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.