DTMC-215

Banner Engineering
778-DTMC-215
DTMC-215

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Single-Ended DTM06-2S; 2-pin Straight Female; 4.75 m 2x22 Black PVC Jacket; PVC Black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,311.26 ₹5,311.26

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Receptacle
2 Position
No Connector
Female
4.75 m (15.584 ft)
250 V
22 AWG
Black
IP67
Brand: Banner Engineering
Description/Function: Cordset, Single Ended, Straight Female Connectors
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 802471
Unit Weight: 149.459 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
TARIC:
8544429090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.