DX80N2DSTS

Banner Engineering
778-DX80N2DSTS
DX80N2DSTS

Mfr.:

Description:
Networking Modules Wireless Operator Interface Node; 2.4 GHz 65 mW, LCD Display 0-999; Multicolor Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,787.86 ₹39,787.86

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Networking Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Wireless Sensor Networks
2.4 GHz
3.6 V
- 25 C
+ 55 C
Brand: Banner Engineering
Dimensions: 56.4 mm x 47.3mm x 133 mm
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 808589
Unit Weight: 251.063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING