DX80N2Q45LP

778-DX80N2Q45LP
DX80N2Q45LP

Mfr.:

Description:
Temperature Sensors - Industrial Wireless Q45 Photoelectric Sensor; Retroreflective 2.4 GHz 65 mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 26110
Unit Weight: 199.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.