DX80N2Q45VAC

Banner Engineering
778-DX80N2Q45VAC
DX80N2Q45VAC

Mfr.:

Description:
Temperature Sensors - Industrial Wireless Q45 2.4 GHz Node 65 mW; With Integrated Vibration & Temperature Sensor; C Cell Battery Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,917.52 ₹33,917.52

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Vibration and Temperature Nodes
- 40 C to + 105 C
+/- 10 %
3.6 V
Mounting Bracket
Brand: Banner Engineering
Class: Class 1, Class 2, Class 3, Class 4
IP Rating: IP67
Length: 54 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 2.4 GHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 812225
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.