DX80N9Q45DPSD-DP20

778-80N9Q45DPSDDP20
DX80N9Q45DPSD-DP20

Mfr.:

Description:
Pressure Sensors - Industrial Wireless Q45 900 MHz Node 1 W; Pre Wired M12 QD for Differential Pressure Sensor; +/-20 inH2O Differential Pressure Sensor Included; Batteries Included

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sensors
+/- 1 in H2O
Differential
Chassis Mount
3.6 VDC
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 812499
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026200000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.