DX80N9Q45DPSD

Banner Engineering
778-DX80N9Q45DPSD
DX80N9Q45DPSD

Mfr.:

Description:
Pressure Sensors - Industrial Wireless Q45 900 MHz Node; Pre Wired M12 QD for Differential Pressure Sensor; (Pressure Sensor Cable Assembly NOT Included); Batteries Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not sell this product in your region.
Sensors
Differential
M12
Thread Mount
3.6 VDC
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1 mA
Product Type: Industrial Pressure Sensors
Series: Q45 WIRELESS
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 VDC
Part # Aliases: 811833
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.