DX80N9Q45LPD

Banner Engineering
778-DX80N9Q45LPD
DX80N9Q45LPD

Mfr.:

Description:
Photoelectric Sensors Wireless Q45 900 MHz Node 1 W; Retroreflective Photoelectric Sensor; 0.15 m to 6 m (6 in to 20 ft); D Cell Battery Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not sell this product in your region.
Retroreflective
150 mm to 6 m
- 40 C
+ 70 C
Brand: Banner Engineering
IP Rating: IP67
Product Type: Photoelectric Sensors
Series: Q45 WIRELESS
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 812511
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.