DXM1500-B2R2

778-DXM1500-B2R2
DXM1500-B2R2

Mfr.:

Description:
PLC Controllers DXM1500 Controller; Multihop Radio 900 MHz 1 W; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; M7 Processor, 16MB Memory, LCD Display; RS485, Ethernet, USB, Solar/Battery Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: PLC Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Multihop Radio
10 Input
10 Output
DIN Rail Mount
30 VDC
12 VDC
LCD
IP20
- 20 C
+ 60 C
Analogue / Digital: Analog
Brand: Banner Engineering
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 807410
Unit Weight: 662.244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.