DXMR90-4K

Banner Engineering
778-DXMR90-4K
DXMR90-4K

Mfr.:

Description:
IO-Link Masters & Hubs DXMR90 IO-Link Master/Controller; Power: 18-30 V dc; Female M12 (D-Code Ethernet); IP65, IP67; Ethernet IP, Modbus TCP, and Profinet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,305.70 ₹57,305.70

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: IO-Link Masters & Hubs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
IO-Link Masters
DXMR90-X1
Brand: Banner Engineering
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Snap Signal
Part # Aliases: 813874
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

Snap Signal DXMR90-4K Series IO-Link Controller

Banner Engineering Snap Signal DXMR90-4K Series IO-Link Controller offers a 12VDC to 30VDC supply voltage range, 5mA typical input current rating, and -40°C to +70°C temperature range. This controller consolidates data from multiple sources to provide local data processing and accessibility for host systems as a platform for the Industrial Internet of Things (IIoT). The DXMR90-4K features four IO-Link ports, allowing for simultaneous communication for up to four IO-Link devices. The internal logic controller collects data to facilitate edge processing, protocol conversion to Modbus/TCP, industrial Ethernet, and pushing information to web servers. Banner Engineering Snap Signal DXMR90-4K Series IO-Link Controller has IP67-rated housing that simplifies installation in any location by eliminating the need for a control cabinet.