EZLSA-HTE-R23-1050

Banner Engineering
778-EZLSA-HTER231050
EZLSA-HTE-R23-1050

Mfr.:

Description:
Safety Light Curtains EZ-SCREEN LS; Receiver; 1050 mm; Resolution: 23 mm; Range: 8.4 m (27 ft); Defined Area: 1050 mm (41.5 in); Housing: Black; LS Custom Connector to 8-wire Flying Leads; in Hygienic Tubular Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,32,484.10 ₹2,32,484.10

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Receivers
0.1 m to 8.4 m
Brand: Banner Engineering
Ingress Protection: IP69K
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Optical Sensors
Resolution: 23 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 803832
Unit Weight: 6.715 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.