FIC-M12M5A

Banner Engineering
778-FIC-M12M5A
FIC-M12M5A

Mfr.:

Description:
Circular Metric Connectors Field Wireable Male M12; 5-pin, Non-Shielded, IP67; Plastic, Straight Connector; 90 Degree Angled Field Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,795.40 ₹2,795.40

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
M12
Wire Leads
4 A
50 VAC/DC
IP67
M12
Body Style: Right Angle
Brand: Banner Engineering
Contact Plating: Gold
Gender: Male
Housing Material: Plastic
Mounting Style: Free Hanging
Product: Adapters
Shell Style: Right Angle
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Euro-Style Field Wireable Adapter
Part # Aliases: 58917
Unit Weight: 30.119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.