FLX18-FM30

Banner Engineering
778-FLX18-FM30
FLX18-FM30

Mfr.:

Description:
Mounting Fixings Flexible Mounting Arm - Length 18 in; Black Vinyl-Coated Steel; Base Mount: 3-hole Flange; M30 x 1.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,454.40 ₹7,454.40

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
Flex Arm Mounts
Steel
18 in
M30 x 1.5
Brand: Banner Engineering
Color: Black
Features: Use With WL50 Cable and QD Models
Mounting Style: Base Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 84746
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302496085
JPHTS:
830249000
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING