IF220P

Banner Engineering
778-IF220P
IF220P

Mfr.:

Description:
Fibre Optic Sensors Glass Fiber Individual 0.125 in Bundle; PVC Over Monocoil Jacket; 120 in long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,222.04 ₹35,222.04

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Opposed Reflective
Brand: Banner Engineering
Maximum Operating Temperature: + 105 C
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Glass Fiber Sensors
Part # Aliases: 800940
Unit Weight: 562.454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING