K100PDBLRGBSAQ

Banner Engineering
778-K100PDBLRGBSAQ
K100PDBLRGBSAQ

Mfr.:

Description:
Beacons K100 Pro Modbus Status Display Indicator with Audible; Status Display with Modbus; 8 x 77 Pixels; White Display LEDs; RGB Indicator; Audible; 12-30 V dc; Polycarbonate; IP66, IP69K; Multicolor; 4-pin M12 Integral QD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,024.18 ₹42,024.18

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K100 Pro Display Beacon
Multiple
3
Screw
Connector
12 VDC to 30 VDC
IP66, IP69K
Polycarbonate (PC)
Brand: Banner Engineering
Current Rating: 550 mA
Diameter: 118.5 mm
Height: 134.7 mm
Housing Colour: Black
Illuminated: Illuminated
Product: Indicator
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Display Indicator
Part # Aliases: 817533
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K100 Pro Series Programmable Display Beacons

Banner Engineering K100 Pro Series Programmable Display Beacons merge the instant visibility of a multicolor beacon with the clarity of a dynamic status display. Optional audible models capture attention and inform response across a full 360°. These Banner programmable display beacons feature a programmable light with up to 14 configurable color options. K100 Pro beacons take up significantly less space than a standard tower beacon and include an LED array for displaying messages. The 88px height x 77px length display shows up to 12 static or 32 scrolling alphanumeric characters that are all adjustable through programming.