K100PLRGB7A

Banner Engineering
778-K100PLRGB7A
K100PLRGB7A

Mfr.:

Description:
Beacons K100 Pro Indicator: RGB Beacon; 12-48 V dc; Polycarbonate; IP66, IP69K; Multicolor; Audible; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,699.44 ₹28,699.44

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K100 Pro
Multicolor
7 Color
Base Mount
Wire
2 m
Bimodal
12 VDC to 48 VDC
IP66
Polycarbonate (PC)
Brand: Banner Engineering
Current Rating: 112 mA
Diameter: 100 mm
Height: 134.8 mm
Housing Colour: Black
Illuminated: Illuminated
Mode: Multiple
Number of Segments: 7 Segment
Product: K100 Pro Indicator Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tone: Continuous
Type: Programmable Multicolor Indicator
Part # Aliases: 813081
Unit Weight: 626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.