K30LRXXPT

Banner Engineering
778-K30LRXXPT
K30LRXXPT

Mfr.:

Description:
LED Panel Mount Indicators K30L Series EZ-LIGHT: 1-Color Indicator with Dry Contact Switch; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67; Input: PNP; Colors: Red; 5-screw Terminal Wiring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,895.32 ₹6,895.32

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
One-Color General-Purpose Indicators
Red
Cable
Screw Terminal
25 mA
Dome
K30
Brand: Banner Engineering
IP Rating: IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Flat Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 803025
Unit Weight: 51.573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.