K30PTAMGRY3QP

Banner Engineering
778-K30PTAMGRY3QP
K30PTAMGRY3QP

Mfr.:

Description:
Touch Switches K30 Pro Touch Series: 3-color RGB Touch Sensor; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input/Output: Bimodal, NO, Momentary; Colors: Multicolor; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 22-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,604.28 ₹13,604.28

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
OFF - (ON)
Red, Yellow, Green
12 VDC to 30 VDC
Base Mount
5-pin M12 Pigtail
22 mm
30 mm
IP67, IP69K
Momentary
K30 PRO TOUCH
Brand: Banner Engineering
Height: 23.5 mm
Illuminated: Illuminated
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: EZ-LIGHT
Part # Aliases: 812270
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.