K50BLWA120Q

Banner Engineering
778-K50BLWA120Q
K50BLWA120Q

Mfr.:

Description:
Beacons K50 Beacon EZ-LIGHT: 1-Color Perimeter View; Voltage: 85-130 V ac; Housing: Polycarbonate; IP69K; Input: PNP; Colors: White; Micro-style Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,927.04 ₹11,927.04

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K50
White
1 Color
Base Mount
3-pin Micro
PNP
85 VAC to 130 VAC
IP67, IP69K
Polycarbonate (PC)
Brand: Banner Engineering
Current Rating: 16 mA
Diameter: 50 mm
Housing Colour: Black
Illuminated: Non-Illuminated
Lamp Type: LED
Mode: Single
Number of Segments: 1 Segment
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: EZ-LIGHT
Part # Aliases: 17546
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K50 & K50 Pro 50mm Illuminated Touch Buttons

Banner Engineering K50 50mm General-Purpose Illuminated Touch Buttons are a versatile family of devices that combine a large, bright indicator with solid-state switching capability activated by a simple touch. The ergonomic design of the K50 touch buttons requires no physical pressure to operate, preventing stress on hands and wrists. The rugged, fully encapsulated IP69K construction is designed for high-pressure wash-down environments.