K50L2RGB7A1

Banner Engineering
778-K50L2RGB7A1
K50L2RGB7A1

Mfr.:

Description:
LED Panel Mount Indicators K50 Pro Series: 7-color RGB Audible Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP50; Tone: Steady; Input: Bimodal; Colors: Multicolor; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,604.28 ₹13,604.28

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Indicators
Multicolor
Panel
Wire
220 mA
K50 PRO
Brand: Banner Engineering
IP Rating: IP50
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 802147
Unit Weight: 250.383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K50 Pro 50mm Programmable Multicolor Indicators

Banner Engineering K50 Pro 50mm Programmable Multicolor Indicators are programmable all-purpose indicators with a 50mm dome or flat window, providing bolder, brighter status indication. These programmable indicators allow users to configure color, flashing, dimming, and advanced animations, such as rotation, strobing, 2-color display, 2-color rotation, 2-color flashing, and chase. Banner Engineering K50 Pro Multicolor Indicators are available with Pro Editor software, PICK-IQ® compatibility, or IO-Link communication for additional versatility and customization.