K50LGRB6PQ

Banner Engineering
778-K50LGRB6PQ
K50LGRB6PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount K50 Series EZ-LIGHT: 3-Color I/O Block Compatible Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; Environmental Rating: IP67; IP69K; Input: PNP; Colors: Green Red Blue; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,218.24 ₹12,218.24

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Buzzers & Audio Indicators - Board Mount
Brand: Banner Engineering
Height: 38 mm
IP Rating: IP69K
Mounting Style: Quick Connect
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: K50
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Cable
Tradename: EZ-LIGHT
Type: LED
Voltage Rating: 18 VDC to 30 VDC
Part # Aliases: 809808
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99