K50PCLRGB7A

Banner Engineering
778-K50PCLRGB7A
K50PCLRGB7A

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount K50 Pro Compact with Audible: 7-color RGB Indicator; 12-30 V dc; Polycarbonate; IP66, IP67, IP69K; Input: Bimodal; Colors: Multicolor; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,261.04 ₹16,261.04

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Buzzers & Audio Indicators - Board Mount
Brand: Banner Engineering
IP Rating: IP67, IP69K
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: K50 PRO
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Cable
Part # Aliases: 813338
Unit Weight: 200.851 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

K50 Pro with Programmable Audible Indicator

Banner Engineering K50 Pro with Programmable Audible Indicator is a version of the K50 Pro 50mm Multicolor Indicators that includes a programmable audible indicator. The programmable audible indicator provides a distinct status indication and is available with Pro Editor software or IO-Link communication for additional versatility and customization. Banner Engineering K50 Pro Audible versions offer fourteen different tones with intensity, customization, and input control.