K50PTCD4UI4Q

Banner Engineering
778-K50PTCD4UI4Q
K50PTCD4UI4Q

Mfr.:

Description:
Touch Switches K50 I/O Touch Control with Display; Polycarbonate; 18-30 V dc; IP67, IP69K; 4-digit 14-segment LED Display; Multicolor; 4-pin M12 Integral QD, 0-10 V dc / 4-20 mA Dimming Output Pin 4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,710.94 ₹21,710.94

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RGB
18 VDC to 30 VDC
Panel Mount
Connector
30 mm
50 mm
IP67, IP69K
K50
Brand: Banner Engineering
Height: 48 mm
Illuminated: Illuminated
Lamp Type: LED
Product: Touch Control Indicator
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 817499
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.