K90PLKQP

Banner Engineering
778-K90PLKQP
K90PLKQP

Mfr.:

Description:
LED Panel Mount Indicators K90 Pro with IO-Link Series: 7-color RGB Indicator; Voltage: 18-30 V dc; Housing: Polycarbonate; IP67; Input: Bimodal; Colors: Multicolor; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,947.26 ₹23,947.26

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
K90 PRO
Brand: Banner Engineering
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 810934
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K90 Pro Indicators

Banner Engineering K90 Pro Indicators are 90mm multicolor indicators with customizable color and flashing configurations. The indicators feature a bright LED light, which has seven default colors: green, red, yellow, blue, white, cyan, and magenta. The K90 Pro series is programmable using Banner's Pro Editor software and a Pro Converter Cable. The Banner Engineering K90 Pro Indicators provide a 30mm threaded polycarbonate base and a translucent polycarbonate dome with a variety of connector options. The indicators' IO-Link models offer access to full color, flashing, and dimming controls with advanced animation options. The K90 Pro series is IP67-rated, CE-certified, and ideal for assembly, material handling, packing/printing, industrial, and robotic applications.