LC65P2Q5

Banner Engineering
778-LC65P2Q5
LC65P2Q5

Mfr.:

Description:
Industrial Lighting Accessories LED Dimmer Module: 2 -Wire; Pulse Width Modulation; 12-30 V dc; 4 A; 150 mm (6 in) 4-pin M12 Male-Female PVC Pigtail QDs

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,206.58 ₹12,206.58

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Lighting Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LC65 LED Dimmer Module
Standard WLS15 Models
Brand: Banner Engineering
Height: 40.8 mm
Length: 88.9 mm
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 74 mm
Part # Aliases: 803188
Unit Weight: 149.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533390040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING