LC65P2T

Banner Engineering
778-LC65P2T
LC65P2T

Mfr.:

Description:
Industrial Lighting Accessories LED Dimmer Module: 2-Wire; Pulse Width Modulation; 12-30 V dc; 4 A; Terminal Connection

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 29-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,411.18 ₹9,411.18

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Lighting Accessories
LC65 LED Dimmer Module
Standard WLS15 Models
Brand: Banner Engineering
Height: 40.8 mm
Length: 88.9 mm
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 74 mm
Part # Aliases: 92971
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING