LEDBA80X80M

Banner Engineering
778-LEDBA80X80M
LEDBA80X80M

Mfr.:

Description:
Task Lighting PresencePLUS 80 x 80 mm Area Light; Visible Blue LED 24 V dc; 2 m (6.5 ft) cable with 3-pin male Connector; Connects to P4

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Area Light
LED
Blue
470 nm
24 VDC
110.4 mm
92.6 mm
25.4 mm
Wire Lead
Bracket
Carbon Steel
Brand: Banner Engineering
Current Rating: 250 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 72271
Unit Weight: 353.802 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,413.20 ₹55,413.20