LEDBR90S-P

Banner Engineering
778-LEDBR90S-P
LEDBR90S-P

Mfr.:

Description:
Industrial Ring Lights PresencePLUS 90 mm dia Sealed Ring Light; Visible Blue LED 24 V dc; Plastic Window; Requires Cable PKG3M-xx

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,61,294.58 ₹1,61,294.58

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Blue
464 nm to 475 nm
24 VDC
90 mm
104 mm
250 mA
IP68
3-Pin Pico Style
Body Style: Round
Brand: Banner Engineering
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 76792
Unit Weight: 340.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING