LEDBSFQ

Banner Engineering
778-LEDBSFQ
LEDBSFQ

Mfr.:

Description:
Task Lighting 30 mm Spot Light; Visible Blue LED 24 V dc; Focused Lens; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,230.76 ₹54,230.76

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Spot Light
LED
Blue
465 nm to 485 nm
10 VDC
30 VDC
95.6 mm
IP67
3-Pin M8 QD
Thread
Aluminum
Brand: Banner Engineering
Current Rating: 360 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 811182
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.