LEDGA70XD5-PM

Banner Engineering
778-LEDGA70XD5-PM
LEDGA70XD5-PM

Mfr.:

Description:
Task Lighting Vision Light - 70 mm Area with Potentiometer; 5 High Intensity Green LEDs - 24 V dc; Clear Diffusing Plastic Window; Connects directly to P4 sensor

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹80,880.24 ₹80,880.24

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Area Light
LED
Green
520 nm to 535 nm
24 VDC
435 lm
76.2 mm
76.2 mm
29.2 mm
IP50
3-Pin M8 QD
Bracket
Aluminum
Brand: Banner Engineering
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 16096
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.