LEDGLA1160XG6-XQ

Banner Engineering
778-LEDGLA1160XG6-XQ
LEDGLA1160XG6-XQ

Mfr.:

Description:
Industrial Light Bars & Light Strips Vision Light - 1160 mm Linear Array - IP50; 48 High Intensity Green LEDs - 24 V dc; Clear Glass Window; Requires Cable MQDC20-xxx

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,51,847.68 ₹3,51,847.68

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Bar Light
Green
520 nm to 535 nm
1189.5 mm
59.4 mm
5 VDC
24 VDC
3560 lm
IP50
4 A
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Height: 32.6 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 14987
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.