LEDGO50M

Banner Engineering
778-LEDGO50M
LEDGO50M

Mfr.:

Description:
Task Lighting Vision Light - 50 x 50 mm On-Axis; Visible Green LED 24 V dc; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,13,027.34 ₹1,13,027.34

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
On-Axis Light
LED
Green
530 nm
24 VDC
114.5 mm
59.8 mm
59.3 mm
3-Pin M8 QD
Bracket
Aluminum
Brand: Banner Engineering
Current Rating: 500 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 78969
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.