LEDGS50L20

Banner Engineering
778-LEDGS50L20
LEDGS50L20

Mfr.:

Description:
Task Lighting Vision Light-50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: Green; 20 Deg Lens; 2 m (6.5 ft) Cable

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,947.26 ₹23,947.26

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Spot Light
LED
Green
520 nm to 535 nm
12 VDC
30 VDC
190 lm
IP67, IP69K
Wire Lead
Thread
Aluminum
Brand: Banner Engineering
Current Rating: 160 mA, 400 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 19032
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.