LEDGSW

778-LEDGSW
LEDGSW

Mfr.:

Description:
Task Lighting PresencePLUS 30 mm Spot Light; Visible Green LED 24 V dc; 2 m (6.5 ft) Cable with flying leads

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Spot Light
LED
Green
520 nm to 535 nm
10 VDC
30 VDC
95.6 mm
IP67
Wire Lead
Cable/Free Hanging
Aluminum
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 360 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 79205
Unit Weight: 154.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000