LEDIB150X150PW2-XQ

Banner Engineering
778-LDIB150X150PW2XQ
LEDIB150X150PW2-XQ

Mfr.:

Description:
Industrial Backlights Vision Light - 150 x 150 mm Backlight IP67; Infrared LED - 24 V dc; Requires Cordset MQDC20xx-xxx

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96,161.76 ₹96,161.76

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Infrared
850 nm
24 VDC
188.93 mm
180.1 mm
25.45 mm
1.1 A
IP67
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Life: 100000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 82484
Unit Weight: 653.172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING