LEDIB85X220QPMA

Banner Engineering
778-LEDIB85X220QPMA
LEDIB85X220QPMA

Mfr.:

Description:
Industrial Backlights PresencePLUS 85 x 220 mm Backlight; Infrared LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76,500.78 ₹76,500.78

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Infrared
24 VDC
260.8 mm
107.6 mm
25 mm
4-Pin M12 QD
Screw Mount
Brand: Banner Engineering
Housing Material: Carbon Steel
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 73277
Unit Weight: 889.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING