LEDRB70X70W

Banner Engineering
778-LEDRB70X70W
LEDRB70X70W

Mfr.:

Description:
Industrial Backlights PresencePLUS 70 x 70 mm Backlight; Visible Red LED 24 V dc; 2 m (6.5 ft) Cable with flying leads

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,746.62 ₹56,746.62

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Red
660 nm
24 VDC
110.4 mm
92.6 mm
25.4 mm
250 mA
Wire Lead
Screw Mount
Brand: Banner Engineering
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 69904
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING