LEDRRV70XD5-PM

Banner Engineering
778-LEDRRV70XD5-PM
LEDRRV70XD5-PM

Mfr.:

Description:
Industrial Ring Lights VE Series 70 x 70 mm High Intensity Ring Light; Visible Red LED; 24 V dc; Adjustable Intensity; 0.3 m (1 ft) Cable with 3-pin male Connector; Connects to VE Smart Camera

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47,614.98 ₹47,614.98

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Red
620 nm to 630 nm
24 VDC
240 lm
350 mA
IP50
3-Pin M8 QD
Body Style: Square
Brand: Banner Engineering
Housing Material: Aluminum
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Bracket
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 97364
Unit Weight: 251.744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING