LEDWA62X62W

Banner Engineering
778-LEDWA62X62W
LEDWA62X62W

Mfr.:

Description:
Task Lighting PresencePLUS 62 X 62 mm Area Light; Visible White LED 24 V dc; 2 m (6.5 ft) cable with flying leads

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,440.12 ₹40,440.12

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Area Light
LED
White
24 VDC
66.7 mm
66.7 mm
14.7 mm
Wire Lead
Bracket
Carbon Steel
Brand: Banner Engineering
Current Rating: 200 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 73807
Unit Weight: 152.407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.