LEDWA80X80QPMA

Banner Engineering
778-LEDWA80X80QPMA
LEDWA80X80QPMA

Mfr.:

Description:
Task Lighting PresencePLUS 80 x 80 mm Area Light; Visible White LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50,503.56 ₹50,503.56

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Area Light
LED
White
24 VDC
110.4 mm
92.6 mm
25.4 mm
4-Pin M12 QD
Bracket
Carbon Steel
Brand: Banner Engineering
Current Rating: 250 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 73286
Unit Weight: 315.246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.