LEDWR62X62M

Banner Engineering
778-LEDWR62X62M
LEDWR62X62M

Mfr.:

Description:
Industrial Ring Lights PresencePLUS 62 x 62 mm Ring Light; Visible White LED 24 V dc; 0.3 m (1 ft) cable with 3-pin male Connector; Connects to P4

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
1
Expected 17-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,440.12 ₹40,440.12

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
White
24 VDC
42.7 mm
100 mA
3-Pin Pico Style
Body Style: Square
Brand: Banner Engineering
Life: 10000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Bracket
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 76154
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING