LEDWRV75PM

Banner Engineering
778-LEDWRV75PM
LEDWRV75PM

Mfr.:

Description:
Industrial Ring Lights VE Series Sealed IP67 Ring Light; Visible White LED; 24 V dc; Polycarbonate Window; 3-pin M8 QD; Connects to VE Smart Camera; 75 mm Length

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹78,643.92 ₹78,643.92

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Ring Lights
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
White
6200 K
24 VDC
98 mm
675 lm
270 mA
IP67
3-Pin M8 QD
Body Style: Round
Brand: Banner Engineering
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Screw Mount
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 806065
Unit Weight: 512.559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING