LMBSD50

Banner Engineering
778-LMBSD50
LMBSD50

Mfr.:

Description:
Mounting Fixings Bracket: For Use with SD50; Contains 2 Brackets and Screws

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,956.78 ₹1,956.78

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
RoHS:  
Bracket Kits
Stainless Steel
49 mm
Brand: Banner Engineering
Product Type: Mounting Hardware
Series: SD50
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 20 mm
Part # Aliases: 817268
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302496085
JPHTS:
830249000
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING