LX12RSR

Banner Engineering
778-LX12RSR
LX12RSR

Mfr.:

Description:
Safety Light Curtains LX Series: Receiver; Short Range; Range: Normal 100-200 mm; input 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68,576.75 ₹68,576.75

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Emitters
10 VDC to 30 VDC
75 mm to 200 mm
Brand: Banner Engineering
Material: Aluminium
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Type: Bipolar
Product Type: Optical Sensors
Series: LX SERIES
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Part # Aliases: 02689
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LX Part-Sensing Light Curtains

Banner Engineering LX Part-Sensing Light Curtains are a simple and highly reliable means of sensing small parts or flat items that pass through a light screen. LX light curtains offer a large detection area with lengths of 3" to 36", 2 adjustable sensing ranges, and response speeds as fast as 0.8ms, allowing automated systems to operate at higher line speeds for increased throughput. These light curtains generate a cross-hatch beam pattern for high sensitivity to small objects and consistent detection of packages whose leading edges vary. Banner Engineering LX Part-Sensing Light Curtains are ideal for die-protection, small part, parcel, and envelope handling.