M18-3NAES-2M

Banner Engineering
778-M18-3NAES-2M
M18-3NAES-2M

Mfr.:

Description:
Photoelectric Sensors M18-3 Series: Nickel-Plated Brass: Emitter with Pot; Range: variable to 25 m; Input: 10-30 V dc; Outputs: none; 2 m 2-conductor PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,777.16 ₹5,777.16

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Opposed Emitter
25 m
Red LED
Cable
2 m
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 88 mm
IP Rating: IP67, IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 92559
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.