MBR616PX485SQ

Banner Engineering
778-MBR616PX485SQ
MBR616PX485SQ

Mfr.:

Description:
Safety Light Curtains 2 Piece Mini-Array Basic Series: Receiver; 3/4 in Optical Spacing, Sensing Length: 143 mm; Range: 2 m; Input Voltage 16-30 V dc; 8-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,954.00 ₹27,954.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Receivers
16 VDC to 30 VDC
12 W
2 m
Brand: Banner Engineering
Description/Function: Mini-Array Basic Two-Piece Measuring Light Curtain Configured for Material Handling and Logistics Applications with Auto-Stream Serial Output, NPN/PNP Discrete Outputs and EIA-485 Communication
Ingress Protection: IP54
Material: Aluminum
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Type: NPN, PNP
Product Type: Optical Sensors
Series: A-GAGE MINI-ARRAY BASIC
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 16 VDC
Part # Aliases: 811114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.