P4ORS

Banner Engineering
778-P4ORS
P4ORS

Mfr.:

Description:
Vision Sensors PresencePLUS P4 Sealed Omni Right-Angle; Pixels: 640 x 480; Stored Inspections: 999; I/O: 4 Configurable - NPN/PNP Function Timing; Requires 1 MQDC2S-xxxx Cordset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,29,541.94 ₹5,29,541.94

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Vision Sensors
10 VDC
30 VDC
Brand: Banner Engineering
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Image Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 10407
Unit Weight: 815.558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031498000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING