PD45VP6LLP

778-PD45VP6LLP
PD45VP6LLP

Mfr.:

Description:
Photoelectric Sensors PicoDot: Polarized Retro Laser; Range: depends on reflector; Input: 10-30 V dc; Outputs: Complementary PNP; 2 m (6.5 ft) Cable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Retroreflective
200 mm to 10.6 mm
Red Laser
PNP-LO/DO
Cable
2 m
10 VDC
30 VDC
- 10 C
+ 45 C
Brand: Banner Engineering
Height: 40.6 mm
IP Rating: IP54
Length: 45.6 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12.7 mm
Part # Aliases: 58620
Unit Weight: 152.407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.